# of units | Price |
---|---|
96+ | $1.15 |
480+ | $0.98 |
960+ | $0.87 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | MC14504 |
Logic Family | 4000 |
Logic Function | Voltage Level Shifter |
Fabrication Technology | CMOS |
Translation | CMOS/TTL to CMOS |
Maximum Quiescent Current | 5mA |
Maximum High Level Output Current | -4.2mA(Min) |
Maximum Low Level Output Current | 4.2mA(Min) |
Maximum Propagation Delay Time @ Maximum CL | [email protected]@15V |
Minimum Operating Supply Voltage | 3V |
Typical Operating Supply Voltage | 3.3V|5V|9V|12V|15V |
Maximum Operating Supply Voltage | 18V |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Surface Mount |
Packaging | Rail |
Pin_Count | 16 |
Supplier Package | TSSOP |
Product Width | 4.5mm(Max) |
Product Height | 1.05mm(Max) |
Product Length | 5.1mm(Max) |
Product Type | Level Translator |