# of units | Price |
---|---|
105+ | $0.49 |
525+ | $0.43 |
2625+ | $0.37 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | MC14538 |
Logic Family | 4000 |
Logic Function | Monostable Multivibrator |
Fabrication Technology | CMOS |
Number of Elements per Chip | 2 |
Maximum Quiescent Current | 0.7mA |
Maximum High Level Output Current | -4.2mA(Min) |
Maximum Low Level Output Current | 4.2mA(Min) |
Maximum Propagation Delay Time | [email protected], [email protected], [email protected] |
Minimum Input Voltage | 3V |
Input Voltage | 3.3V, 5V, 9V, 12V, 15V |
Maximum Input Voltage | 18V |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Surface Mount |
Packaging | Rail |
Pins | 16 |
Package | SOIC |
Width | 4 mm |
Height | 1.5 mm |
Length | 10 mm |
Product Type | Monostable Multivibrator |