IC MC14538 Dual Monostable Multivibrator 16-pin SOIC

You may also like:
MC10125P MC10125P
Major Brands
MC10124P MC10124P
Major Brands
MC1413PG MC1413PG
On Semiconductor
MC14504BDTG MC14504BDTG
On Semiconductor
MC14490DWG MC14490DWG
On Semiconductor
MC14538BDG MC14538BDG
On Semiconductor

$0.64 ea

Call 1-800-831-4242


  • Jameco Part no.: 792618
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MC14538BDWG
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542148011
  • Web Exclusive
# of units Price
80+ $0.64
400+ $0.56
2000+ $0.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 80
Monostable Multivibrator Dual 16-Pin SOIC Watt


IC,MC14538BDWG,LOG CMOS MLTIVI BRT DUAL

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC W
Logic Family4000
Logic FunctionMonostable Multivibrator
Fabrication TechnologyCMOS
Number of Elements per Chip2
Maximum Quiescent Current0.7mA
Maximum High Level Output Current-4.2mA(Min)
Maximum Low Level Output Current4.2mA(Min)
Maximum Propagation Delay Time @ Maximum CL[email protected]|[email protected]|[email protected]
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V|9V|12V|15V
Maximum Operating Supply Voltage18V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count16
FamilyMC14538
Product Width7.6mm(Max)
Product Height2.4mm(Max)
Product Length10.45mm(Max)
Product TypeMonostable Multivibrator


Report a problem
Suggest a product