LCD Driver with Serial Interface - LSI CMOS DIP-40

You may also like:
LM3914N-1 LM3914N-1
TI
LM3914N LM3914N
National Semiconductor
UDN2981A-T UDN2981A-T
Allegro Microsystems
MAX7219CNG MAX7219CNG
Maxim Semiconductor
LM3915N-1 LM3915N-1
National Semiconductor
SN75492N SN75492N
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2291551">Substitute Products

  • Jameco Part no.: 2291551
  • Manufacturer: Motorola
  • Manufacturer no.: MC145453P
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

LCD Driver with Serial Interface - LSI CMOS DIP-40

The MC145453 Liquid-Crystal Display driver consists of a 36-stage serial-in/parallel-out shift register with 33 latches and drivers. Each package drives up to 33 non-multiplexed LCD segments (eg. a 4¼-digit, 7-segment plus decimal display. This device may be paralleled to increase the number of segments driven.

Features

  • On-chip oscillator provides 50% duty cycle backplane drive
  • No external load signal required
  • Operating voltage range: 3 to 10 V
  • TTL-compatible inputs may be driven with CMOS
  • DIP-40 package


Report a problem
Suggest a product
Specification Value
PackageDIP-40


Report a problem
Suggest a product