Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5 Volt DC 20x20x8mm Brushless Tubeaxial Fan

You may also like:
GD054020HL-N (1F7) GD054020HL-N (1F7)
GD053010EB-N (2I9) GD053010EB-N (2I9)
GD053010MB-N (2F5) GD053010MB-N (2F5)
GD054020ML-N (1F5) GD054020ML-N (1F5)
AD0405MB-G76-LF AD0405MB-G76-LF
MC25100V2-0000-99 MC25100V2-0000-99

$9.95 ea

63 ship on Sep. 30


  • Jameco Part no.: 2302815
  • Manufacturer: Sunon
  • Manufacturer no.: MC20080V2-000U-A99
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

5 Volt DC 20x20x8mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 5 volts DC
  • Size (W x H x D): 20 mm X 20 mm X 8 mm
  • Air flow: 1.3 CFM
  • Bearing type: Vapo
  • Current: 90 mA
  • Power: 0.45 watts
  • Agency approvals: UL, CSA, VDE, CE
  • Noise: 21 dBA
  • Connections: 5.5" wire leads


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Height - mm20
Width - mm20
Depth - mm8
Air Flow (CFM)1.3
BearingVapo
Current (mA)90
Agency ApprovalsUL/CSA/VDE/CE
Noise (dBA)21
Connection (Leads)5.5"
Power (Watts)0.45


Report a problem
Suggest a product