1/4" Shaft Black Aluminum Knob Pointer with 2 Set Screws

You may also like:
RN-113A-R RN-113A-R
Jameco Valuepro
JK-901B JK-901B
Jameco Valuepro
45KN032-R 45KN032-R
Jameco Valuepro
42008-1-R 42008-1-R
Jameco Valuepro
45KN031-R 45KN031-R
Jameco Valuepro
K5-1/4S K5-1/4S
Jameco Valuepro

$3.59 ea

184 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2231291
  • Manufacturer: Multicomp Corporation
  • Manufacturer no.: MC256KN500B1/4
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $3.59
10+ $2.95
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

1/4" Shaft Black Aluminum Knob Pointer with 2 Set Screws

Features:

  • Manufacturer: MultiComp
  • Manufacture#: MC256KN500B1/4
  • Color: Black
  • Height: 0.62"
  • Diameter: 0.5"
  • Shaft Diameter: 0.25"


Report a problem
Suggest a product
Specification Value
MaterialAlum/Phenolic
Shaft Diameter0.25 in.
Body ColorBlack
Indicator StyleWhite
Size (Dia." x H")0.50 x 0.62
Height0.62 in.
Diameter0.5 in.


Report a problem
Suggest a product