Buck Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) DIP-8

You may also like:
MAX662CPA MAX662CPA
Maxim Semiconductor
MC34063AP1 MC34063AP1
Motorola
LNK304PN LNK304PN
Power Integrations
MAX756EPA MAX756EPA
Maxim Semiconductor
L4971 L4971
STMicroelectronics
LM2575T-ADJ LM2575T-ADJ
National Semiconductor
Clearance

$0.59 ea

578 In Stock


  • Jameco Part no.: 871105
  • Manufacturer: NXP Semiconductors
  • Manufacturer no.: MC33063AP1
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29

Request a Large Quantity Quote

Buck Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) DIP-8

Specifications

  • Function: Step-Up, Step-Down
  • Output Configuration: Positive or Negative
  • Topology: Buck, Boost
  • Output Type: Adjustable
  • Number of Outputs: 1
  • Voltage - Input (Min): 3 V
  • Voltage - Input (Max): 40 V
  • Voltage - Output (Min/Fixed): 1.25 V
  • Voltage - Output (Max): 40 V (Switch)
  • Current - Output: 1.5 A (Switch)
  • Frequency - Switching: 33 kHz
  • Synchronous Rectifier: No
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package: 8-DIP (0.300", 7.62 mm)
  • Base Number: MC33063


Report a problem
Suggest a product
Specification Value
PackageDIP-8
Switching ModeStep-Up, Step-Down
Output TypeAdjustable
Number of Outputs1
Switching Frequency33 kHz
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C


Report a problem
Suggest a product