IC MC33161 Universal Voltage Monitor 8-pin SOIC

You may also like:
TL7705ACP TL7705ACP
TI
DS1232LP DS1232LP
Dallas Semiconductor
DS1233-10 DS1233-10
Dallas Semiconductor
TL7705BCP TL7705BCP
TI
MCP130-460DI/TO MCP130-460DI/TO
Microchip Technology
MCP100-475DI/TO MCP100-475DI/TO
Microchip Technology

$1.29 ea

87 ship on Oct. 1


  • Jameco Part no.: 793143
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MC33161DG
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
40+ $1.29
200+ $1.09
1000+ $0.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
Voltage Supervisor Monitor 8-Pin SOIC


IC,MC33161DG,ANA UNIV VOLT MON ITOR

Report a problem
Suggest a product
Specification Value
FamilyMC33161
TypeVoltage Monitor
Number of Supervisors1
Manual ResetNo
Watchdog TimerNo
Monitored Voltage1.27V
Maximum Power Dissipation450mW
Maximum Supply Current900uA
Minimum Operating Supply Voltage2V
Maximum Operating Supply Voltage40V
Minimum Reset Threshold Voltage1.245V
Maximum Reset Threshold Voltage1.295V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingSurface Mount
PackagingRail
Pin_Count8
Supplier PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeVoltage Supervisory


Report a problem
Suggest a product