General Purpose Transistor Array 15V 50mA

You may also like:
TIP120 TIP120
Major Brands
MJE803G MJE803G
On Semiconductor
MJE6042 MJE6042
Motorola
ULN2803A ULN2803A
Major Brands
TIP102 TIP102
Major Brands
CA3046N CA3046N
Major Brands

$1.49 ea

65 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2285263
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MC3346P
  • HTS code: 8541210040
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.35
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

General Purpose Transistor Array 15V 50mA

Features:

  • Collector-Emitter Voltage: 15V
  • Collector Current: 50mA
  • Power Dissipation: 1.2W
  • Operating Temperature: -40°C to 85°C


Report a problem
Suggest a product
Specification Value
PackageDIP-14
Transistor PolarityArray 5
Maximum Collector Emitter Voltage15 V
Maximum Collector Base Voltage20 V
Minimum DC Current Gain40 @ 1 mA
Power Dissipation1.2 W
Maximum Collector Cut-off Current40nA


Report a problem
Suggest a product