IC MC3403N Quad Bipolar Operation Amplifier 18V or 36V

You may also like:
LM741CN LM741CN
Major Brands
UA741CP UA741CP
National Semiconductor
LM358N LM358N
Major Brands
LM324N LM324N
LG ELECTRONICS
TL072CP TL072CP
Major Brands
TL074CN TL074CN
Major Brands
Clearance

$0.79 ea

10% discount applied in cart

6,412 In Stock


  • Jameco Part no.: 212193
  • Manufacturer: Major Brands
  • Manufacturer no.: MC3403N
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.65
100+ $0.39
500+ $0.35

Request a Large Quantity Quote

Low Power Quad Bipolar Operational Amplifier

The MC3403 is a low-cost, quad operational amplifier with true differential inputs. The device has electrical characteristics similar to the popular UA741. However the MC3403, has several distinct advantages over standard operational amplifiers types in single supply applications. The quad amplifier can operate at supply voltage as low as 3V or as high as 36V with quiescent currents about one third of those associated with the UA741 (on a per amplifier basis). The common-mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications.

Features

  • Input voltage: ±18V
  • Power dissipation: 500mW
  • Short-circuit protected outputs
  • Class AB output stage for minimal crossover distortion
  • Single supply operation: +3V to +36V
  • Dual supplies: ±15V to ±18V
  • Low input bias current: 500nA max.
  • Internally compensated
  • 14-pin DIP package


Report a problem
Suggest a product
Specification Value
PackagePDIP-14


Report a problem
Suggest a product