IC MC34064 4.6V 100mA Undervoltage Sensor Resets Controllers

You may also like:
ICL7673ITV ICL7673ITV
HARRIS EDUCATIONAL
Clearance

$0.49 ea

9 In Stock


  • Jameco Part no.: 2277575
  • Manufacturer: Motorola
  • Manufacturer no.: MC34064LPT/R
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29

Request a Large Quantity Quote

Undervoltage Sensor 4.6V 27mA

Features:

  • Input Voltage: 1 to 4.6V
  • Output Voltage: 4.6V
  • Output Current: 27mA
  • Packaging: TO-226


Report a problem
Suggest a product
Specification Value
PackageTO-226AA


Report a problem
Suggest a product