OP Amp Dual General Purpose ±22 Volt44 Volt 8-Pin Plastic Dip Rail

You may also like:
LM741CN LM741CN
UA741CP UA741CP
LM324N(GL324) LM324N(GL324)
LM358N LM358N
TL072CP TL072CP
TL074CN TL074CN

$1.09 ea

386 ship on May. 28


  • Jameco Part no.: 251061
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MC34072P
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.99
100+ $0.79

Request a Large Quantity Quote

Single Supply 3.0 V to 44 V Dual Operational Amplifier

Quality bipolar fabrication with innovative design concepts are employed for the MC33071/72/74, MC34071/72/74 series of monolithic operational amplifiers. This series of operational amplifiers offer 4.5 MHz of gain bandwidth product, 13 V/µs slew rate and fast settling time without the use of JFET device technology. Although this series can be operated from split supplies, it is particularly suited for single supply operation, since the common mode input voltage range includes ground potential (VEE). With a Darlington input stage, this series exhibits high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no deadband crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.

Features:
  • Wide Bandwidth: 4.5 MHz
  • High Slew Rate: 13 V/µs
  • Fast Settling Time: 1.1µs to 0.1%
  • Wide Single Supply Operation: 3.0 V to 44 V
  • Wide Input Common Mode Voltage Range: Includes Ground
  • Low Input Offset Voltage: 3.0 mV Maximum
  • Large Output Voltage Swing: -14.7 V to +14 V
  • Large Capacitance Drive Capability: 0 pF to 10,000 pF
  • Low Total Harmonic Distortion: 0.02%
  • Excellent Phase Margin: 60°
  • Excellent Gain Margin: 12 dB
  • Output Short Circuit Protection
  • ESD Diodes/Clamps Provide Input Protection for Dual and Quad
  • 8-pin DIP package

    Report a problem
    Suggest a product
  • Specification Value
    FamilyMC34072
    TypeGeneral Purpose Amplifier
    TechnologyBipolar
    Manufacturer TypeGeneral Purpose Amplifier
    Number of Channels per Chip2
    Power Supply TypeSingle|Dual
    Minimum Single Supply Voltage3V
    Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
    Maximum Single Supply Voltage44V
    Minimum Dual Supply Voltage±1.5V
    Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V|±18V
    Maximum Dual Supply Voltage±22V
    Maximum Input Bias Current[email protected]±15V
    Maximum Input Offset Voltage[email protected]
    Maximum Supply Current[email protected]
    Minimum CMRR70dB
    Minimum PSRR70dB
    Rail to RailNo
    Shut Down SupportNo
    Typical Gain Bandwidth Product4.5MHz
    Typical Input Noise Voltage Density32nV/[email protected]±15V
    Typical NonInverting Input Noise Current Density0.22pA/[email protected]±15V
    Typical Slew Rate13V/[email protected]±15V
    Typical Voltage Gain100dB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    PackagingRail
    Pin_Count8
    Supplier PackagePDIP
    Product Width6.6mm(Max)
    Product Height3.44mm(Max)
    Product Length10.16mm(Max)
    Product TypeOP Amp


    Report a problem
    Suggest a product