IC MC34072P Dual OP Amp General Purpose 8-pin DIP

You may also like:
LM741CN LM741CN
UA741CP UA741CP
LM324N(GL324) LM324N(GL324)
LM358N LM358N
TL072CP TL072CP
TL074CN TL074CN

$1.19 ea

229 ship on Aug. 26


  • Jameco Part no.: 2027362
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MC34072PG
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
45+ $1.19
225+ $1.09
1125+ $0.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 45
OP Amp Dual General Purpose ±22 Volt/44 Volt 8-Pin PDIP

Report a problem
Suggest a product
Specification Value
FamilyMC34072
TypeGeneral Purpose Amplifier
TechnologyBipolar
Manufacturer TypeGeneral Purpose Amplifier
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage44V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±22V
Maximum Input Bias Current[email protected]±15V
Maximum Input Offset Voltage[email protected]
Maximum Supply Current[email protected]
Minimum CMRR70dB
Minimum PSRR70dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product4.5MHz
Typical Input Noise Voltage Density32nV/[email protected]±15V
Typical NonInverting Input Noise Current Density0.22pA/[email protected]±15V
Typical Slew Rate13V/[email protected]±15V
Typical Voltage Gain100dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
PackagingRail
Pin_Count8
Supplier PackagePDIP
Product Width6.6mm(Max)
Product Height3.44mm(Max)
Product Length10.16mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product