Programmable Timer Module (PTM) DIP-28

You may also like:
W65C02S6TPG-14 W65C02S6TPG-14
Western Design Center
W65C22S6TPG-14 W65C22S6TPG-14
Western Design Center
6502 6502
Major Brands
6551 6551
Major Brands
8255A-5 8255A-5
Major Brands
68B09E 68B09E
Major Brands
Clearance

$9.95 ea

26 In Stock


  • Jameco Part no.: 2302623
  • Manufacturer: TI
  • Manufacturer no.: MC68B40S
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $9.95
10+ $8.95

Request a Large Quantity Quote

Programmable Timer Module (PTM) DIP-28

Designed to provide variable system time intervals, the MC6840 has three 16-bit binary counters, three corresponding control registers, and a status register.

Features

  • Operates from a single 5V power supply
  • Fully TTL-compatible
  • Single system clock required (enable)
  • Selectable pre-scaler on timer 3 capable of 8 MHz
  • Programmable interrupts (IRQ) output to MPU
  • Readable down counter indicated counts to go until time-out
  • Selectable gating for frequency or pulse-width comparison
  • Three asynchronous external clock and gate trigger inputs internally synchronized
  • Three masked outputs
  • DIP-28


Report a problem
Suggest a product
Specification Value
PackageDIP-28


Report a problem
Suggest a product