This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Specification | Value |
---|---|
Package | PLCC-68 |
Maximum Speed | 3 MHz |
Device Core | M68HC11 |
Instruction Set Architecture | CISC |
Maximum Clock Frequency | 3MHz |
Data Bus Width | 8Bit |
Family | HC11 |
Number of Timers | 1 |
On-Chip ADC | 8-chx8-bit |
Program Memory Size | 512Byte |
Program Memory Type | EEPROM |
RAM Size | 1KB |
Interface Type | SCI/SPI |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Mounting | Surface Mount |
Pins | 68 |
Width | 24.29 mm |
Height | 3.38 mm (Min) |
Length | 24.29 mm |
Product Type | Microcontroller |