Bus Transceiver Dual 16 Channel 3 State 48-Pin TSSOP Rail

You may also like:
74LCX16245MTD 74LCX16245MTD
Fairchild Semiconductor
74LCX16373MTD 74LCX16373MTD
Fairchild Semiconductor
74LCX138MTC 74LCX138MTC
Fairchild Semiconductor
74LCX125MTC 74LCX125MTC
Fairchild Semiconductor
74LCX08M 74LCX08M
Fairchild Semiconductor
74LCX04MTC 74LCX04MTC
Fairchild Semiconductor

$0.71 ea

1,809 ship on Jan. 31


  • Jameco Part no.: 796846
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MC74LCX16245DTG
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
75+ $0.71
375+ $0.59
1875+ $0.52

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 75
Bus Transceiver Dual 16-Channel 3-Straight 48-Pin TSSOP


IC,MC74LCX16245DTG,LOG CMOS TR NSCIEVR 16BIT

Report a problem
Suggest a product
Specification Value
Supplier PackageTSSOP
Logic FamilyLCX
Logic FunctionBus Transceiver
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Output LevelLVCMOS
Data Flow DirectionBi-Directional
Input LevelLVTTL|TTL
Number of Direction Control Inputs1 Low/High
Number of Input Enables per Element0
Number of Output Enables per Element1 Low
Number of Selection Inputs per Element0
Number of Elements per Chip2
Number of Channels per Chip16
Maximum Quiescent Current20uA
Maximum High Level Output Current-24mA
Maximum Low Level Output Current24mA
Maximum Propagation Delay Time @ Maximum CL[email protected]|[email protected]
Propagation Delay Test Condition50pF
Bus HoldNo
Tolerant I/Os5V
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count48
FamilyMC74LCX16245
Product Width6.2mm(Max)
Product Height0.95mm(Max)
Product Length12.6mm(Max)
Product TypeBus Transceiver


Report a problem
Suggest a product