Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Standard Regulator 5 Volt 2.2A 3-Pin (2+Tab) D2PAK Rail

On Semiconductor
MC7805ACD2TG
You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

$0.71 ea

Lead time 7 weeks


  • Jameco Part no.: 876037
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MC7805ACD2TG
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
75+ $0.71
375+ $0.62
1875+ $0.54

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 75
Low Drop Out (LDO) Regulator Position 5 Volt 1A 3-Pin(2+Tab) D2PAK

Report a problem
Suggest a product
Specification Value
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy2%
FunctionStandard
Line Regulation10mV
Load Regulation25mV
Typical Dropout Voltage @ Current[email protected]
Maximum Input Voltage35V
Output Voltage5V
Maximum Output Current2.2A(Typ)
Maximum Quiescent Current6mA
Number of Outputs1
Typical Quiescent Current3.2mA
Junction to Case5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count3
Supplier_PackageD2PAK
Product Width9.35mm(Max)
Product Height4.57mm(Max)
Product Length10.24mm(Max)
Product TypeLinear Regulator
FamilyMC7805


Report a problem
Suggest a product