IC 7805 Standard Regulator 5 Volt 2.2 Amp TO-220

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Catalog
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

5V 2.2 A Voltage Regulator TO-220

Specifications:

  • Voltage: 5V
  • Current: 2.2A (max.)
  • Temperature: -40°C to +125°C
  • Pins: 3
  • Packaging: TO-220


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product