Standard Regulator 5 Volt 0.1 Amp 8-Pin SOIC N Rail

You may also like:
7805T 7805T
Major Brands
LM317T LM317T
Major Brands
LM7805CT LM7805CT
Fairchild Semiconductor
7812T 7812T
Major Brands
78L05ACZ 78L05ACZ
Major Brands
7809T 7809T
Fairchild Semiconductor

$0.27 ea

Call 1-800-831-4242


  • Jameco Part no.: 797507
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MC78L05ACDG
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
190+ $0.27
950+ $0.20
4750+ $0.18

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190
Low Drop Out (LDO) Regulator Position 5 Volt 0.1A 8-Pin SOIC

Report a problem
Suggest a product
Specification Value
TypeLinear
PolarityPositive
Output TypeFixed
FunctionStandard
Line Regulation150mV
Load Regulation60mV
Typical Dropout Voltage @ Current[email protected]
Maximum Input Voltage30V
Output Voltage5V
Maximum Output Current0.1A
Number of Outputs1
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeLinear Regulator
FamilyMC78L05A


Report a problem
Suggest a product