100mA 12V Positive Voltage Regulator

On Semiconductor Rohs logo
MC78L12ACPG
You may also like:
7805T 7805T
Major Brands
LM317T LM317T
Major Brands
LM7805CT LM7805CT
Fairchild Semiconductor
7812T 7812T
Major Brands
78L05ACZ 78L05ACZ
Major Brands
7809T 7809T
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

876897">Substitute Products

  • Jameco Part no.: 876897
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MC78L12ACPG
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
190+ $0.27
950+ $0.22
4750+ $0.20

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190

100mA 12V Positive Voltage Regulator

The MC78L##A Series of positive voltage regulators are inexpensive, easy-to-use devices suitable for a multitude of applications that require a regulated supply of up to 100 mA. Like their higher powered MC7800 and MC78M00 Series cousins, these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L12 devices in many applications.

These devices offer a substantial performance advantage over the traditional zener diode-resistor combination, as output impedance and quiescent current are substantially reduced.

Features

  • Fixed Output Voltage: 12 VDC
  • Low Cost
  • Internal Short Circuit Current Limiting
  • Internal Thermal Overload Protection
  • No External Components Required

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product