IC MC78L15ACP 15V 100mA Positive Voltage Regulator

You may also like:
7805T 7805T
Major Brands
LM317T LM317T
Major Brands
LM7805CT LM7805CT
Fairchild Semiconductor
7812T 7812T
Major Brands
78L05ACZ 78L05ACZ
Major Brands
7809T 7809T
Fairchild Semiconductor
Clearance

$0.35 ea

10% discount applied in cart

563 In Stock


  • Jameco Part no.: 2285983
  • Manufacturer: Motorola
  • Manufacturer no.: MC78L15ACP
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.25
100+ $0.19
500+ $0.15

Request a Large Quantity Quote

Linear Voltage Regulator 15V 100mA TO-92-3

Features:

  • Max Input Voltage: 35V
  • Max Output Voltage: 15V
  • Packaging: TO-92-3
  • Output Current: 100mA
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
PackageTO-92-3
Voltage Output (V)(Min/Fixed)15
Output Current0.1 A
Output TypeFixed


Report a problem
Suggest a product