Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC MC78L18ACP 18V 100mA Positive Voltage Regulator

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T
Clearance

$0.35 ea

10% discount applied in cart

1,213 ship on Sep. 28


    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.35
10+ $0.25
100+ $0.19
500+ $0.15

Request a Large Quantity Quote

Linear Voltage Regulator 18V 100mA TO-92-3

Features:

  • Max Input Voltage: 35V
  • Max Output Voltage: 18V
  • Packaging: TO-92-3
  • Output Current: 100mA
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92-3
Voltage Output (V)(Min/Fixed)18
Current Output (A)0.1
Output TypeFixed


Report a problem
Suggest a product