Linear Voltage Regulator IC Negative 5V Fixed Output 500mA DPAK

You may also like:
LM1117T-3.3/LD1117V33 LM1117T-3.3/LD1117V33
LM2931AMX5.0 LM2931AMX5.0
LM2931CMC LM2931CMC
LM2936MX5.0 LM2936MX5.0
LM2940IMP5.0 LM2940IMP5.0
MIC4680BM MIC4680BM
New Product

$0.49 ea

4,670 ship on Oct. 15


  • Jameco Part no.: 2296295
  • Manufacturer: Motorola
  • Manufacturer no.: MC79M05CD
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.22
500+ $0.19
1000+ $0.16

Request a Large Quantity Quote

Linear Voltage Regulator IC Negative 5V Fixed Output 500mA DPAK

Specifications

  • Output Configuration: Negative
  • Output Type: Fixed
  • Number of Regulators: 1
  • Voltage - Input (Max): -35 V
  • Voltage - Output (Min/Fixed): -5 V
  • Voltage Dropout (Max): 1.1 V @ 500 mA (Typ)
  • Current - Output: 500 mA
  • PSRR: 66 dB (120 Hz)
  • Protection Features: Over Current, Over Temperature
  • Operating Temperature: 0°C to 125°C
  • Mounting Type: Surface Mount
  • Package: TO-252-3, DPak (2 Leads + Tab), SC-63
  • Base Number: MC79M


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product