Linear Negative Voltage Regulator Fixed 5V 500mA TO-252-3

On Semiconductor Rohs logo
MC79M05CDTG
You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05ACZ 78L05ACZ
7809T 7809T

$0.43 ea

Call 1-800-831-4242


  • Jameco Part no.: 2021905
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MC79M05CDTG
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
120+ $0.43
600+ $0.34
3000+ $0.31

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 120

Linear Negative Voltage Regulator Fixed 5V 500mA TO-252-3

Specifications

  • Output Configuration: Negative
  • Output Type: Fixed
  • Number of Regulators: 1
  • Voltage - Input (Max): -35 V
  • Voltage - Output (Min/Fixed): -5 V
  • Voltage Dropout (Max): 1.1V @ 500 mA (Typ)
  • Current - Output: 500 mA
  • PSRR: 66 dB (120 Hz)
  • Protection Features: Over Current, Over Temperature
  • Operating Temperature: 0°C to 125°C
  • Mounting Type: Surface Mount
  • Package: TO-252-3, DPak (2 Leads + Tab), SC-63
  • Base Number: MC79M


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product