MCU 8-Bit HC08 CISC 1.5KB Flash 3.3 Volt 5 Volt 20-Pin SOIC W Rail

NXP Semiconductors
MC908JK1ECDWE
You may also like:
A000048 A000048
ATTINY85-20PU ATTINY85-20PU
ATMEGA328P-PU ATMEGA328P-PU
PIC16F84A-04/P PIC16F84A-04/P
PIC12F675-I/P PIC12F675-I/P
PIC12F683-I/P PIC12F683-I/P

$4.29 ea

Call 1-800-831-4242


  • Jameco Part no.: 797988
  • Manufacturer: NXP Semiconductors
  • Manufacturer no.: MC908JK1ECDWE
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $4.29
50+ $3.69
100+ $3.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
MCU 8-bit HC08 CISC 1.5KB Flash 3.3 Volt/5 Volt 20-Pin SOIC Watt

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC W
Family NameHC08
Data Bus Width8Bit
Instruction Set ArchitectureCISC
Maximum Clock Rate8MHz
Maximum Expanded Memory Size64KB
Maximum Speed8MHz
Number of Programmable I/Os15
Number of Timers2
On-Chip ADC12-chx8-bit
Program Memory Size1.5KB
Program Memory TypeFlash
RAM Size128Byte
Minimum Operating Supply Voltage2.7V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended
MountingSurface Mount
PackagingRail
Pin_Count20
FamilyMC908JK1
Product Width7.6mm(Max)
Product Height2.4mm(Max)
Product Length12.95mm(Max)
Product TypeMicrocontroller


Report a problem
Suggest a product