LED Super Bright Green Water Clear 10 mm Jumbo T-3 1/4 525nm 11000mcd

You may also like:
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
3MMLED-WHITE 3MMLED-WHITE
3MMLED-BLUE 3MMLED-BLUE
LWK3333 LWK3333
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
LUR3833 LUR3833

$0.79 ea

Price Reduced

15 ship on Aug. 26


  • Jameco Part no.: 2205333
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MCD-10003PGC
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59

Request a Large Quantity Quote

10mm Super Green Water Clear LED

Features:

  • Color: Super Green
  • Brightness: 11,000 mcd
  • Forward voltage: 3.5Vf
  • Wavelength: 525nm
  • Viewing angle: 20 degrees
  • Water clear lens
  • DC forward current: 30mA
  • Reverse voltage: 5V
  • Reverse current: 10µA
  • Operating temperature: -40°C to +80°C


Report a problem
Suggest a product
Specification Value
TypeSuper Bright
ColorGreen
Lens TypeWater Clear
Package10mm, T-3 1/4
Wavelength525 nm
Luminous Intensity - Iv (mcd)11000
Viewing Angle (deg)20
Forward Voltage - Vf (Typ.)3.5
Forward Current - If (Typ.)30 mA
Height (mm)14
Mounting0.1"
Pin Count2


Report a problem
Suggest a product