LED Blue Diffused 10mm Jumbo T-3 1/4 470nm 600mcd

You may also like:
MCDL-10003URD-U12 MCDL-10003URD-U12
LHR3331 LHR3331
LDUV3333 LDUV3333
LL-50ABD2E-017 LL-50ABD2E-017
QLMP-LB98 QLMP-LB98
LWK2043 LWK2043

$0.99 ea

279 ship on Oct. 21


  • Jameco Part no.: 2209115
  • Manufacturer: MCD Electronics
  • Manufacturer no.: MCD-10003UBD
  • Jameco Catalog
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
1000+ $0.69

Request a Large Quantity Quote

10mm Jumbo Diffused Blue LED

Specifications

  • Emitting Color: Blue
  • Lens Feature: Blue diffused
  • Diameter: 0.394" (10mm)
  • LED Height: 0.394"
  • Lead Length: 0.47"
  • Lead Spacing: 0.10"
  • Typical Vf: 3.5V
  • Typical If: 20mA
  • Typical Brightness: 600mcd
  • Wavelength: 470nm
  • Viewing Angle: 60°


Report a problem
Suggest a product
Specification Value
LED Display TypeBright
ColorBlue
Lens TypeDiffused
Package10mm, T-3 1/4
Wavelength470 nm
Luminous Intensity - Iv (mcd)600
Viewing Angle (deg)60
Forward Voltage - Vf (Typ.)3.5
Forward Current - If (Typ.)30 mA
Height (mm)14
Mounting0.1"
Pin Count2


Report a problem
Suggest a product