10mm Super Red Water Clear LED 1500mcd

You may also like:
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
3MMLED-WHITE 3MMLED-WHITE
3MMLED-BLUE 3MMLED-BLUE
LWK3333 LWK3333
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
LUR3833 LUR3833

$0.65 ea

Price Reduced

331 ship on Jun. 26


  • Jameco Part no.: 2205296
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MCD-10003URC
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.65
10+ $0.55
100+ $0.45
250+ $0.39

Request a Large Quantity Quote

10mm Super Red Water Clear LED

Features:

  • Color: Super Red
  • Brightness: 1500 mcd
  • Forward voltage: 1.9Vf
  • Wavelength: 660nm
  • Viewing angle: 20 degrees
  • Water clear lens
  • DC forward current: 30mA
  • Reverse voltage: 5V
  • Reverse current: 10µA
  • Operating temperature: -40°C to +80°C


Report a problem
Suggest a product
Specification Value
ColorSuper Red
Lens TypeWater Clear
T-codeT-3 1/4
Size (mm)10
Mounting FeatureRADIAL MOUNT
Peak Wavelength (nm)660
Luminous Intensity (mcd)1500
Viewing Angle (deg)22
Continuous Forward Current-Max (mA)30
Lead Space (mm)2.54
LED Height (mm)14
Number of Terminals2
ShapeROUND
Visible LED TypeSINGLE COLOR LED
Operating Temperature-Max (Cel)80
Operating Temperature-Min (Cel)-40


Report a problem
Suggest a product