10mm Super White Water Clear LED 9000mcd

You may also like:
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
3MMLED-WHITE 3MMLED-WHITE
3MMLED-BLUE 3MMLED-BLUE
LWK3333 LWK3333
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
LUR3833 LUR3833

$1.09 ea

71 ship on Jun. 27


  • Jameco Part no.: 2205341
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MCD-10003UWC
  • Web Exclusive
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
1000+ $0.79
2500+ $0.65

Request a Large Quantity Quote

10mm Super White Water Clear LED

Features:

  • Color: Super White
  • Brightness: 9000 mcd
  • Forward voltage: 3.5Vf
  • Color temperature: 7000K
  • Viewing angle: 20 degrees
  • Water clear lens
  • DC forward current: 30mA
  • Reverse voltage: 5V
  • Reverse current: 10µA
  • Operating temperature: -40°C to +80°C


Report a problem
Suggest a product
Specification Value
ColorWhite
Lens TypeWater Clear
T-codeT-3 1/4
Size (mm)10
Mounting FeatureRADIAL MOUNT
Luminous Intensity (mcd)5500
Viewing Angle (deg)22
Continuous Forward Current-Max (mA)30
Lead Space (mm)2.54
LED Height (mm)14
Number of Terminals2
ShapeROUND
Visible LED TypeSINGLE COLOR LED
Operating Temperature-Max (Cel)80
Operating Temperature-Min (Cel)-40


Report a problem
Suggest a product