LED Orange Diffused 10mm (T-3 1/4) 610nm 25mcd 60VA

You may also like:
MCDL-10003SGD MCDL-10003SGD
MCDL-10003SED MCDL-10003SED
MCDL-10003SYD MCDL-10003SYD

$0.45 ea

362 ship on Mar. 8
More Available – 5 weeks


  • Jameco Part no.: 2152139
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MCDL-10003ED-E
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.45
10+ $0.39
100+ $0.35
500+ $0.29

Request a Large Quantity Quote

10mm Jumbo Diffused LED, Orange

Specifications

  • Emitting Color: Orange
  • Lens Feature: Orange diffused
  • Diameter: 0.394" (10mm)
  • LED Height: 0.43"
  • Lead Length: 1.0"
  • Lead Spacing: 0.1"
  • Typical Vf: 2.0V
  • Typical If: 30mA (120mA peak)
  • Typical Brightness: 25mcd
  • Wavelength: 610nm
  • Viewing Angle: 60°


Report a problem
Suggest a product
Specification Value
Package10mm, T-3 1/4
ColorOrange
Brightness (mcd)25
Lens TypeDiffused
Viewing Angle (deg)60
Forward Voltage - Vf (Typ.)2
Forward Current - If (Typ.)30 mA
Wavelength610 nm
Height (mm)13.2
Mounting0.1"
Pins2
LED Display TypeStandard


Report a problem
Suggest a product