LED Blinking RGB Diffused White 10mm (T-3 1/4) 800/900/600mcd

You may also like:
LDUV3333 LDUV3333
Jameco Valuepro
LFH3360 LFH3360
Jameco Valuepro
MSB557DA-OHM MSB557DA-OHM
Lite-On Electronics
MCDL-5013RGBW-B MCDL-5013RGBW-B
Jameco Valuepro
5WUV4-Y-T 5WUV4-Y-T
Jameco Valuepro
FLI-5-5922-Y FLI-5-5922-Y
Jameco Valuepro

$1.95 ea

14 In Stock
More Available – 6 weeks


  • Jameco Part no.: 2152163
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MCDL-10003RGBW-B
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

10mm Jumbo Diffused RGB LED, Auto-Blink & Color Change

This is a special RGB LED in that is has only two leads. Three colors with only two leads, how is that possible you ask? The colors are mixed automatically with a built-in transistor. When powered, the colors will change in a smooth gradient, and then it changes to a flashing pattern through each solid color. The solid colors we've spotted are red, green, blue, yellow, purple, and teal/turquoise. This style of LED is now available in a T1-3/4 (5mm) package.

NOTE: Use of a heatsink clip when soldering is highly recommended. The internal components are extremely sensitive to heat.
 

Specifications

  • Emitting Color: RGB, automatically mixed
  • Lens Feature: Diffused
  • Blinking Frequency: 3 Hz - 5 Hz
  • Diameter: 0.394" (10mm)
  • LED Height: 0.43"
  • Lead Length: 1.0"
  • Lead Spacing: 0.1"
  • Forward Voltage: 3.0V min.
  • Typical If: 30mA (180mA peak @ 1/20 duty)
  • Typical Brightness (RGB): 800/900/600mcd
  • Wavelength (RGB): 625/525/470nm
  • Viewing Angle: 20°


Report a problem
Suggest a product
Specification Value
Package10mm, T3-1/4
ColorRGB Auto Blinking
Luminous Intensity800 mcd, 900 mcd, 600 mcd
Lens TypeDiffused White
Viewing Angle20°
Typical Forward Voltage3 V
Typical Forward Current30 mA
Peak Wavelength625 nm, 525 nm, 470 nm
Height13.2mm
Lead Pitch0.1"
Pins2
LED Display TypeBlinking


Report a problem
Suggest a product