LED Green Diffused 10mm (T-3 1/4) 570nm 50mcd 60VA

You may also like:
UT1871-81-M1-R UT1871-81-M1-R
LG3330 LG3330
LY3330 LY3330
LTL-307E-002A LTL-307E-002A
LHG2062 LHG2062
UT6371-41-M1-R UT6371-41-M1-R

$0.59 ea

1,880 ship on Aug. 21


  • Jameco Part no.: 2152104
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MCDL-10003SGD
  • Jameco Catalog
# of units Price
1+ $0.59
10+ $0.55
100+ $0.49
1000+ $0.39

Request a Large Quantity Quote

10mm Jumbo Diffused LED, Green

Specifications

  • Emitting Color: Green
  • Lens Feature: Green diffused
  • Diameter: 0.394" (10mm)
  • LED Height: 0.43"
  • Lead Length: 1.0"
  • Lead Spacing: 0.1"
  • Typical Vf: 2.2V
  • Typical If: 30mA (120mA peak)
  • Typical Brightness: 50mcd
  • Wavelength: 570nm
  • Viewing Angle: 60°


Report a problem
Suggest a product
Specification Value
TypeStandard
ColorGreen
Lens TypeDiffused
Package10mm, T-3 1/4
Wavelength570 nm
Luminous Intensity - Iv (mcd)50
Viewing Angle (deg)60
Forward Voltage - Vf (Typ.)2.2
Forward Current - If (Typ.)30 mA
Mounting0.1"
Pin Count2


Report a problem
Suggest a product