LED Yellow Diffused 10mm (T-3 1/4) 590nm 35mcd 60VA

You may also like:
UT1871-81-M1-R UT1871-81-M1-R
LG3330 LG3330
LY3330 LY3330
LTL-307E-002A LTL-307E-002A
MCDL-10003SGD MCDL-10003SGD
LHG2062 LHG2062
Price Reduced

$0.55 ea

592 ship on Nov. 14


  • Jameco Part no.: 2152121
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MCDL-10003SYD
  • Jameco Catalog
# of units Price
1+ $0.55
10+ $0.49
100+ $0.45
1000+ $0.35

Request a Large Quantity Quote

10mm Jumbo Diffused LED, Yellow

Specifications

  • Emitting Color: Yellow
  • Lens Feature: Yellow diffused
  • Diameter: 0.394" (10mm)
  • LED Height: 0.43"
  • Lead Length: 1.0"
  • Lead Spacing: 0.1"
  • Typical Vf: 2.0V
  • Typical If: 30mA (120mA peak)
  • Typical Brightness: 35mcd
  • Wavelength: 590nm
  • Viewing Angle: 60°


Report a problem
Suggest a product
Specification Value
LED Display TypeStandard
ColorYellow
Lens TypeDiffused
Package10mm, T-3 1/4
Wavelength590 nm
Luminous Intensity - Iv (mcd)35
Viewing Angle (deg)60
Forward Voltage - Vf (Typ.)2
Forward Current - If (Typ.)30 mA
Height (mm)13.2
Mounting0.1"
Pin Count2


Report a problem
Suggest a product