10mm Jumbo Diffused LED Super Red

You may also like:
MCD-10003UBD MCD-10003UBD
LHR3331 LHR3331
LDUV3333 LDUV3333
C512A-WNN-B0-WM4-28 C512A-WNN-B0-WM4-28
QLMP-LB98 QLMP-LB98
LL-50ABD2E-017 LL-50ABD2E-017

$0.59 ea

3,908 ship on Jul. 23


  • Jameco Part no.: 2152155
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MCDL-10003URD-U12
  • Jameco Catalog
# of units Price
1+ $0.59
10+ $0.55
100+ $0.45
1000+ $0.35

Request a Large Quantity Quote

10mm Jumbo Diffused Super Red LED

Specifications

  • Emitting Color: Super Red
  • Lens Feature: Red diffused
  • Diameter: 0.394" (10mm)
  • LED Height: 0.43"
  • Lead Length: 1.0"
  • Lead Spacing: 0.1"
  • Typical Vf: 1.8V
  • Typical If: 20mA (160mA peak)
  • Typical Brightness: 600mcd
  • Wavelength: 660nm
  • Viewing Angle: 60°


Report a problem
Suggest a product
Specification Value
ColorSuper Red
Lens TypeDiffused
T-codeT-3 1/4
Size (mm)10
Mounting FeatureRADIAL MOUNT
Peak Wavelength (nm)660
Luminous Intensity (mcd)600
Viewing Angle (deg)60
Continuous Forward Current-Max (mA)30
Lead Space (mm)2.54
LED Height (mm)14
Number of Terminals2
ShapeROUND
Visible LED TypeSINGLE COLOR LED
Operating Temperature-Max (Cel)80
Operating Temperature-Min (Cel)-40


Report a problem
Suggest a product