# of units | Price |
---|---|
10+ | $0.49 |
100+ | $0.35 |
500+ | $0.29 |
1000+ | $0.25 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | PLCC-2 |
Color | White |
Lens Type | Water Clear |
Peak Wavelength | n/a |
Luminous Intensity | 900 mcd |
Viewing Angle | 120° |
Typical Forward Voltage | 3.5 V |
Typical Forward Current | 20 mA |
Height | 1.90 mm |
Mounting | SMD |
Length | 3.20 mm |
Width | 2.80 mm |
LED Display Type | SMD |