LED Piranha White Water Clear 3mm Dome 7.62 Square 3500mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LWK3333 LWK3333

$1.09 ea

316 ship on Jan. 27


  • Jameco Part no.: 404582
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MCDL-1860UWC-15C
  • HTS code: 8541402000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.99
100+ $0.85

Request a Large Quantity Quote

LED, WHITE, WATER CLEAR7.62X7.62MM, PIRANHA, 3500MCD, VF3.5, VA75

Report a problem
Suggest a product
Specification Value
PackagePiranha (7.62mm sq.)
ColorWhite
Brightness (mcd)3500
Lens TypeWater Clear 3mm Dome
Viewing Angle (deg)75
Forward Voltage - Vf (Typ.)3.5
Forward Current - If (Typ.)40 mA
WavelengthN/A
Height (mm)4
Lead Pitch0.2"
Pin Count4
LED Display TypePiranha


Report a problem
Suggest a product