LED Super Bright Red Water Clear 3mm (T-1) 620nm 3000mcd

You may also like:
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
Jameco Valuepro
3MMLED-WHITE 3MMLED-WHITE
Jameco Valuepro
MCDL-10003URD-U12 MCDL-10003URD-U12
Jameco Valuepro
3MMLED-BLUE 3MMLED-BLUE
Jameco Valuepro
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
Jameco Valuepro
LHR3331 LHR3331
Jameco Valuepro

$0.59 ea

1,970 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2205430
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MCDL-3014UEC-TL
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

3mm Water Clear Red LED

Features

  • Brightness: 3000mcd
  • Lens: Water Clear
  • Emitting Color: Red
  • Forward Current: 25mA
  • Viewing Angle: 25
  • Forward Voltage: 2.1V
  • Size: T1 (3mm)

    Report a problem
    Suggest a product
  • Specification Value
    PackageT1 (3mm)
    ColorRed
    Luminous Intensity3000 mcd
    Lens TypeWater Clear
    Viewing Angle25°
    Typical Forward Voltage2.1 V
    Typical Forward Current20 mA
    Peak Wavelength620 nm
    Height5.3 mm
    Lead Pitch0.1 in.
    Pins2
    LED Display TypeSuper Bright


    Report a problem
    Suggest a product