Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Red Diffused 3mm (T-1) 640nm 9mcd 40VA

You may also like:
LTL-4221N LTL-4221N
UT6371-41-M1-R UT6371-41-M1-R
HLMP-1719 HLMP-1719
LG12340 LG12340
BVL-360Y1D BVL-360Y1D
UT63B1-41-URC3 UT63B1-41-URC3
HLMP-K150 HLMP-K150

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 202471
  • Manufacturer: Unity Opto Technology
  • Manufacturer no.: MCDL-314ED
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.09
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote


Standard-Output LED (Light Emitting Diode)
Standard-Output


Report a problem
Suggest a product
Specification Value
PackageT-1 (3mm)
ColorRed
Brightness (mcd)9
Lens TypeDiffused
Viewing Angle (deg)40
Forward Voltage - Vf (Typ.)2.8
Forward Current - If (Typ.)30 mA
Wavelength640 nm
Height (mm)5.25
Mounting0.1"
Pin Count2
LED Display TypeStandard


Report a problem
Suggest a product