LED Super Bright Green Water Clear 5mm (T-1 3/4) 505nm 7000mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LWK3333 LWK3333

$0.49 ea

298 ship on Jan. 18


  • Jameco Part no.: 2210706
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MCDL-5013BGC-T
  • HTS code: 8541402000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

Green T1-3/4 LED


Features:
  • Color: Green
  • Lens: Water clear
  • Peak wavelength: 505nm
  • Forward voltage @ 20mA: 3.5V typical
  • Luminous intensity @ 20mA: 7000 mcd typical
  • Viewing angle: 18°
  • Reverse current @ 5V: 10µA
  • 0.1" pin spacing
  • 2-pin package

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 3/4 (5mm)
    ColorGreen
    Brightness (mcd)7000
    Lens TypeWater Clear
    Viewing Angle (deg)18
    Forward Voltage - Vf (Typ.)3.5
    Forward Current - If (Typ.)20 mA
    Wavelength505 nm
    Height (mm)8.6
    Lead Pitch0.1"
    Pin Count2
    LED Display TypeSuper Bright


    Report a problem
    Suggest a product