LED Super Bright Green Water Clear 5mm (T-1 3/4) 510nm 11000mcd

You may also like:
XLDGK12W XLDGK12W
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LWK3333 LWK3333

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2167251
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MCDL-5013BGC-TL
  • HTS code: 8541402000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.39
100+ $0.299
500+ $0.25

Request a Large Quantity Quote

LED

Features

  • High-Brightness
  • Low-voltage characteristics
  • Narrow view angle
  • High reliability
  • Pb FREE product
  • RoHS Compliant

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 3/4 (5mm)
    ColorGreen
    Brightness (mcd)11000
    Lens TypeWater Clear
    Viewing Angle (deg)30
    Forward Voltage - Vf (Typ.)3.5
    Forward Current - If (Typ.)30 mA
    Wavelength510 nm
    Height (mm)8.7
    Lead Pitch0.1"
    Pin Count2
    LED Display TypeSuper Bright


    Report a problem
    Suggest a product