LED Green Diffused 5mm (T-1 3/4) 565nm 12.5mcd 60VA

You may also like:
UT1871-81-M1-R UT1871-81-M1-R
Jameco ValuePro
LG3330 LG3330
Jameco ValuePro
LY3330 LY3330
Jameco ValuePro
LTL-307E LTL-307E
Lite-On Electronics
LTL-4233 LTL-4233
Lite-On Electronics
LTL-307Y LTL-307Y
Lite-On Electronics

$0.12 ea

17,144 In Stock
More Available – 10 days


  • Jameco Part no.: 693901
  • Manufacturer: MCD Electronics
  • Manufacturer no.: MCDL-5013GD
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
10+ $0.12
100+ $0.09
500+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Uni-Color Green LED

Specifications

  • Mounting: Through hole
  • Brightness: 12.5mcd

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 3/4 (5mm)
    ColorGreen
    Luminous Intensity12.5 mcd
    Lens TypeDiffused
    Viewing Angle60°
    Typical Forward Voltage2.1 V
    Typical Forward Current10 mA
    Peak Wavelength565 nm
    Height8.6 mm
    Lead Pitch0.1 in.
    Pins2
    LED Display TypeStandard


    Report a problem
    Suggest a product