# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.35 |
100+ | $0.25 |
500+ | $0.22 |
1000+ | $0.19 |
Specification | Value |
---|---|
Package | T1-3/4 (5mm) |
Color | RGB |
Luminous Intensity | 2000mcd, 3000mcd, 1200mcd |
Lens Type | Water Clear |
Viewing Angle | 25° |
Typical Forward Voltage | 2 V, 3.5 V, 3.5 V |
Typical Forward Current | 20 mA |
Peak Wavelength | 625 nm, 525 nm, 470 nm |
Height | 8.7 mm |
Lead Pitch | 9 in. Leads w/ JST Female conn. |
Pins | 4 |
LED Display Type | Bright |
Polarity | Common Cathode |