LED Tri-Color RGB Auto Blinking Diffused 5mm (T-1 3/4) 300mcd

You may also like:
MCDL-10003RGBW-B MCDL-10003RGBW-B
LDUV3333 LDUV3333
LFH3360 LFH3360
MSB557DA-OHM MSB557DA-OHM
5WUV4-Y-T 5WUV4-Y-T
FLI-5-5922-Y FLI-5-5922-Y
Price Reduced

$1.49 ea

90 ship on Jan. 19
125 ship on Jan. 27


  • Jameco Part no.: 2157271
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MCDL-5013RGBW-B
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.29
100+ $1.09

Request a Large Quantity Quote

Diffused RGB LED - Auto-Blink and Color Rotate

Features

  • Emitting color: Red/Green/Blue
  • Lens/ Feature Description: Diffused
  • LED Size: T1-3/4 (5mm)
  • Diameter inch/mm: 0.197/5
  • Lead spacing: 0.1
  • Typical Vf: 3V @ 20mA
  • Typical mcd: 300/300/300
  • Wavelength (nm): 630/525/470
  • Viewing angle: 40


Report a problem
Suggest a product
Specification Value
Package5mm, T-1 3/4
ColorRGB Auto Blinking
Luminous Intensity - Iv (mcd)300
Lens TypeDiffused
Viewing Angle (deg)40
Forward Voltage - Vf (Typ.)3
Forward Current - If (Typ.)20 mA
Wavelength630 nm, 525 nm, 470 nm
Height (mm)8.6
Mounting0.1"
Pin Count2
LED Display TypeBlinking


Report a problem
Suggest a product