LED Super Bright Blue Water Clear 5mm (T-1 3/4) 470nm 6000mcd

You may also like:
XLFBB12W XLFBB12W
Jameco Valuepro
3MMLED-WHITE 3MMLED-WHITE
Jameco Valuepro
MCDL-10003URD-U12 MCDL-10003URD-U12
Jameco Valuepro
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
Jameco Valuepro
3MMLED-BLUE 3MMLED-BLUE
Jameco Valuepro
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
Jameco Valuepro
LHR3331 LHR3331
Jameco Valuepro

$0.29 ea

10% discount applied in cart

1,099 In Stock


  • Jameco Part no.: 183222
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MCDL-5013UBC-TL
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.29
10+ $0.25
100+ $0.15
500+ $0.11
1000+ $0.09

Request a Large Quantity Quote

BLUE T1-3/4 LED


Features:
  • Lens: Water clear
  • Peak wavelength: 470nm
  • Forward voltage @ 20mA: 3.5V typical
  • Luminous intensity @ 20mA: 6000 mcd typical
  • Viewing angle: 18°
  • Power dissipation: 200mW
  • Reverse current @ 5V: 10µA
  • 2-pin package

    Report a problem
    Suggest a product
  • Specification Value
    PackageT1-3/4 (5mm)
    ColorBlue
    Luminous Intensity6000 mcd
    Lens TypeWater Clear
    Viewing Angle18°
    Typical Forward Voltage3.5 V
    Typical Forward Current20 mA
    Peak Wavelength470 nm
    Height8.7 mm
    Lead Pitch0.1 in.
    Pins2
    LED Display TypeSuper Bright


    Report a problem
    Suggest a product