LED Super Bright Orange Red Water Clear 5mm (T-1 3/4) 630nm 7000mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LWK3333 LWK3333
Price Reduced

$0.25 ea

1,624 ship on Jan. 18


  • Jameco Part no.: 2203813
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MCDL-5013UEC-TL-H
  • HTS code: 8541402000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

Super Red Water Clear LED T1-¾ 7000 mcd

Specifications

  • Emitting color: Super red
  • Lens Feature: Water clear
  • LED size: T1-3/4
  • LED diameter: 0.197" (5 mm)
  • LED height: 0.3"
  • Lead length: 1.0"
  • Lead spacing: 0.1" (2.54 mm)
  • Typical forward voltage: 2.0 Vf @ 20 mA
  • Typical brightness: 7000 mcd
  • Wavelength: 630 nm
  • Viewing angle: 20°

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 3/4 (5mm)
    ColorOrange Red
    Brightness (mcd)7000
    Lens TypeWater Clear
    Viewing Angle (deg)20
    Forward Voltage - Vf (Typ.)2
    Forward Current - If (Typ.)20 mA
    Wavelength630 nm
    Height (mm)8.6
    Lead Pitch0.1"
    Pin Count2
    LED Display TypeSuper Bright


    Report a problem
    Suggest a product