LED Super Bright White Clear 5mm (T-1 3/4) 5500mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
Jameco Valuepro
MCDL-10003URD-U12 MCDL-10003URD-U12
Jameco Valuepro
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
Jameco Valuepro
3MMLED-BLUE 3MMLED-BLUE
Jameco Valuepro
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
Jameco Valuepro
LHR3331 LHR3331
Jameco Valuepro

$0.99 ea

489 In Stock
More Available – 5 weeks


  • Jameco Part no.: 320531
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MCDL-5013UWC
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

Request a Large Quantity Quote

5mm Round Ultra Bright White LED

  • Emitted Color: Super White/InGan
  • Lens Color: Water Clear
  • Color Temperature: 7500K
  • Typical Vf: 3.8
  • Typical MCD: 5000
  • Viewing Angle: 15°

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 3/4 (5mm)
    ColorWhite
    Luminous Intensity5500 mcd
    Lens TypeClear
    Viewing Angle15°
    Typical Forward Voltage3.8V
    Typical Forward Current20 mA
    Peak Wavelength7500 K
    Height8.6mm
    Lead Pitch0.1"
    Pins2
    LED Display TypeSuper Bright


    Report a problem
    Suggest a product