LED Flashing Red Diffused 5mm (T-1 3/4) 660nm 500mcd

You may also like:
MCDL-10003RGBW-B MCDL-10003RGBW-B
Jameco ValuePro
LDUV3333 LDUV3333
Jameco ValuePro
LFH3360 LFH3360
Jameco ValuePro
MCDL-5013RGBW-B MCDL-5013RGBW-B
Jameco ValuePro
5WUV4-Y-T 5WUV4-Y-T
Jameco ValuePro
FLI-5-5922-Y FLI-5-5922-Y
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 351089
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: MCDL-517URD-F
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.45
10+ $0.39
100+ $0.35

Request a Large Quantity Quote

Flashing LED 2-pin Red LED

Specifications

  • Emitting color: Red
  • Lens Feature: Colored Diffused
  • Lens size: 5mm x 5mm x 7.6mm
  • LED diameter: 5.7mm
  • LED height: 8.6mm
  • Lead spacing: 2.54mm
  • Typical forward voltage: 1.8V
  • Typical brightness: 500mcd
  • Wavelength: 660nm
  • Viewing angle: 120°


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorRed
Luminous Intensity500 mcd
Lens TypeDiffused
Viewing Angle120°
Typical Forward Voltage1.8 V
Typical Forward Current20 mA
Peak Wavelength660 nm
Height8.6 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeBlinking


Report a problem
Suggest a product