*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
LED Display Type | High Power |
Color | White |
Lens Type | Water Clear |
Package | Star Board |
Peak Wavelength | 6000 K |
Luminous Flux | 90 lm |
Viewing Angle | 140° |
Typical Forward Voltage | 3.6V |
Forward Current | 350mA |
Power Rating | 1W |
Mounting | Star Base |
Pins | 4 |
Height | 6 mm |
Maximum Operating Temperature | 80°C |
Luminous Intensity | 21770 |
Minimum Operating Temperature | -40°C |
Product Note | DO NOT USE WITHOUT ADDITIONAL HEATSINK |
Family | LED LIGHT MODULE |
Color Temperature | 5000 K - 7000 K |
Input Voltage | 3.2 VDC |