IC MCP3201 12-bit Analog-to-Digital Converter SPI Bus 8-pin SOIC

Microchip Technology Rohs logo
MCP3201-CI/SN
You may also like:
MCP3202-CI/P MCP3202-CI/P
Microchip Technology
34063AP1 34063AP1
Motorola
LTC1450CG LTC1450CG
Linear Technology
ADC0804LCN ADC0804LCN
National Semiconductor
ADC0831CCN ADC0831CCN
National Semiconductor
7107CPL 7107CPL
Major Brands

$4.89 ea

325 ship on Nov. 1


  • Jameco Part no.: 2049246
  • Manufacturer: Microchip Technology
  • Manufacturer no.: MCP3201-CI/SN
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
15+ $4.89
75+ $4.39
375+ $3.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Single Channel Single Analog to Digital Converter SAR 100ksps 12-bit Serial 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
ArchitectureSAR
Converter TypeGeneral Purpose
Number of ADCs1
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±1LSB
Digital Interface TypeSerial (3-Wire, SPI)
Full Scale Error±5LSB
Input Signal TypePseudo-Differential
Polarity of Input VoltageUnipolar
Input Voltage5.5V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.5V
Integral Nonlinearity Error±2LSB
Resolution12Bit
Sample and HoldYes
Sampling Rate100KSPS
Single-Ended InputNo
Voltage ReferenceExternal
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count8
FamilyMCP3201
Product Width3.9mm
Product Height1.25mm(Min)
Product Length4.9mm
Product TypeADC


Report a problem
Suggest a product