Single-Phase Energy Metering IC with SPI Interface and Active Power Pulse Output SSOP-24

You may also like:
MAX1044CPA+ MAX1044CPA+
Maxim Semiconductor
LM334Z LM334Z
National Semiconductor
M4T28-BR12SH1 M4T28-BR12SH1
STMicroelectronics
LM2907N-8/NOPB LM2907N-8/NOPB
National Semiconductor
LMC7660IN/NOPB LMC7660IN/NOPB
National Semiconductor
M4T32-BR12SH1 M4T32-BR12SH1
STMicroelectronics

$1.45 ea

10% discount applied in cart

88 In Stock
More Available – 13 weeks


  • Jameco Part no.: 2305079
  • Manufacturer: Microchip Technology
  • Manufacturer no.: MCP3909-I/SS
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $1.45
10+ $1.35
100+ $1.29

Request a Large Quantity Quote

Single-Phase Energy Metering IC with SPI Interface and Active Power Pulse Output SSOP-24

Specifications

  • Input Impedance: 390 kOhm
  • Measurement Error: 0.1%
  • Voltage - I/O High: 2.4 V
  • Voltage - I/O Low: 0.85 V
  • Current - Supply: 2.3 mA
  • Voltage - Supply: 4.5 V to 5.5 V
  • Meter Type: Single Phase
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Surface Mount
  • Package: 24-SSOP (0.209", 5.30mm Width)
  • Base Number: MCP3909


Report a problem
Suggest a product
Specification Value
PackageSSOP-24


Report a problem
Suggest a product